| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 0.8 to 41.1 | |
| 5 | |
| 4.5 | |
| 42 | |
| 146 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.55(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HSOIC EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54540DDA DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. By only needing an input voltage of 4.5 V with a maximum of 42 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 41.1 V, this is power management at its best. Its switching regulator has a frequency of 2500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

