| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 41 | |
| 5 | |
| 4.5 | |
| 42 | |
| 152 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS54541DPRR DC to DC converter from Texas Instruments. This converter can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 42 V. It has a switching frequency of 100 to 2500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

