| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 59 | |
| 5 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 7.5 | |
| 152 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 4.1(Max) mm |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS54561DPRT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. It only needs a voltage of at least 4.5 V while not exceeding 60 V to effectively power your circuit. With an output that has a voltage of 0.8 to 58.8 V, this is power management at its best. This device has a typical switch current of 7.5 A. Its switching regulator has a frequency of 100 to 2500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

