| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 350|550|280 to 700 | |
| Yes | |
| 1 | |
| 0.9 to 4.5 | |
| 6 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 11000 | |
| 0.04%/V | |
| 0.03%/A | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 28 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54610PWPRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.9 to 4.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.03%/A and line regulation of 0.04%/V. It has a switching frequency of 420|660|252 to 762 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

