| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8(Typ) | |
| 6000 | |
| 3VDC to 6VDC | |
| 1600 | |
| 82.7 | |
| TPS54617 |
Never consume more power than needed by properly designing everything with this TPS54617EVM-414 power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 6000 mA. This part is 82.7 % efficient. Its switching regulator has a frequency of 1600 KHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

