| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up|Inverting|Non-Inverting | |
| Adjustable | |
| 280 to 700|420 | |
| Yes | |
| 1 | |
| 0.2 to 4.5 | |
| 6 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 12 | |
| 16000 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 28 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS54672PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. By only needing an input voltage of 3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.2 to 4.5 V, this is power management at its best. This part offers a switching frequency of 420|280 to 700 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

