| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.9 to 3.3 | |
| 6000 | |
| 3VDC to 6VDC | |
| 700 | |
| 93 | |
| TPS54673 |
Entwicklungskit-Beschreibung
The TPS54673EVM kit allows the designer to easily evaluate the 6 A TPS54673 synchronous buck DC/DC Converter with disabled sinking during startup (DSDS). The module provides 4 series diodes to allow the user to pre-charge the output from the EVM input voltage or an external source. The input voltage range is 3-6 V and the output voltage is adjustable down to 0.9 V (module preset to 2.5 V). Other voltages are possible by changing the resistor divider.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
