| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.9 to 2.5 | |
| 9000 | |
| 3VDC to 4VDC | |
| 700 | |
| 92.4 | |
| TPS54910 |
Save the earth with a better design by implementing this TPS54910EVM-213 power management development kit by Texas Instruments. Its output produces a current of 9000 mA. This part has single output. This part is 92.4 % efficient. You can operate this at a switching frequency of 700 KHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
