| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Up | |
| Isolated | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 2.9 to 38 | |
| 5 | |
| 2.9 | |
| 38 | |
| 2.9 to 38 | |
| 6.6 | |
| 500 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3.15(Max) mm |
| Verpackungslänge | 3.15(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step up TPS55340QRTETQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 38 V. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. This part offers a switching frequency of 100 to 2500 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The converter is ideal for operating at an isolation of Isolated. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

