| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable|Fixed | |
| 1.8 to 3.6|3 | |
| 0.9 | |
| 1.8 | |
| 424 | |
| 40(Max)|20(Max) | |
| 900 | |
| 90 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
Through the use of capacitors as an energy storage element, the TPS60301DGSR charge pump voltage doubler from Texas Instruments can provide different levels of voltage to different components within your circuit. With an output that has a voltage of 1.8 to 3.6|3 V, this is power management at its best. Its output produces a current of 40(Max)|20(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.9 V and a maximum of 1.8 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

