| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.6 to -5.25 | |
| 1.6 | |
| 5.25 | |
| 60(Max) | |
| 28 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
The TPS60401DBVT charge pump voltage doubler from Texas Instruments is a highly-efficient tool that can give you the ability to raise or lower the voltage across components within your circuit. With an output that has a voltage of -1.6 to -5.25 V, this is power management at its best. Its output produces a current of 60(Max) mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V. This inverting charge pump has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

