| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 840 | |
| Yes | |
| 1 | |
| 3 | |
| 0.2 | |
| 0.8 | |
| 3 | |
| 0.8 to 3 | |
| 44(Max) | |
| 0.3%/V(Typ) | |
| 0.25%(Typ) | |
| 90 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 10 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61005DGS DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. It only needs a voltage of at least 0.8 V while not exceeding 3 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.25%(Typ) and line regulation of 0.3%/V(Typ). This converter is 90 % efficient. This part offers a switching frequency of 840 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

