| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 1.2 | |
| 0.9 | |
| 6.5 | |
| 0.9 to 6.5 | |
| 1.5 | |
| 25 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 10 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step up TPS61020DRCRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. With a small input voltage of 0.9 V and a max of 6.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. Users like the load regulation of 0.6% and line regulation of 0.6%. This converter is 96 % efficient. This part offers a switching frequency of 480 to 720 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.