| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 4 | |
| 20 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61030PWPG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 1.8 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. This converter is 96 % efficient. By operating at a load regulation of 0.6% and line regulation of 0.6% you can provide a constant voltage at your output. It has a switching frequency of 600(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

