25-50% Rabatt

Texas InstrumentsTPS61097A-33DBVTDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this step up TPS61097A-33DBVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. By only needing an input voltage of 0.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 3.2 to 3.4 V, this is power management at its best. This converter is 93 % efficient. This device has a typical switch current of 0.4 A. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

250 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      China
         
      • Price: 0,3564 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 250 Stück
      • Price: 0,3564 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.