| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 2 | |
| 2.5 to 5.5|0.9 to 5.5 | |
| 0.32(Typ) | |
| 1.8 | |
| 6.5 | |
| 1.8 to 6.5 | |
| 40 | |
| 0.6% | |
| 0.6% | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS61130RSAR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.32(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.8 V that does not exceed 6.5 V. With an adjustable output that has a voltage of 2.5 to 5.5|0.9 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6% and line regulation of 0.6%. This converter is 90 % efficient. Its switching regulator has a frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

