| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 500(Typ) | |
| Yes | |
| 2 | |
| 3.3|1.5 | |
| 0.32(Typ) | |
| 1.8 | |
| 6.5 | |
| 1.8 to 6.5 | |
| 20 | |
| 0.6% | |
| 0.6% | |
| 90 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS61132PW DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.32(Typ) A. With a small input voltage of 1.8 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3|1.5 V, this is power management at its best. This converter is 90 % efficient. Users like the load regulation of 0.6% and line regulation of 0.6%. Its switching regulator has a frequency of 500(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

