| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 5 | |
| 0.5 | |
| 0.7 | |
| 5.5 | |
| 0.7 to 5.5 | |
| 0.4 | |
| 5 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61222DCKR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 0.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 95 % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5% and line regulation of 0.5%. It has a switching frequency of 2000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

