| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3400 | |
| Yes | |
| 1 | |
| 1.8 | |
| 1.6 | |
| 2.7 | |
| 6 | |
| 2.7 to 6 | |
| 2.25 | |
| 18 | |
| 0%/V(Typ) | |
| -0.5%/A(Typ) | |
| 97 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 2.1(Max) mm |
| Verpackungslänge | 2.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS62061DSGT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. By operating at a load regulation of -0.5%/A(Typ) and line regulation of 0%/V(Typ) you can provide a constant voltage at your output. This converter is 97 % efficient. You can operate this at a switching frequency of 3400 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

