| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1100 | |
| Yes | |
| 1 | |
| 5 | |
| 1.5 | |
| 3.1 | |
| 17 | |
| 3.1 to 17 | |
| 2.4 | |
| 20 | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 4.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS62112RSAT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 3.1 V and a maximum voltage of 17 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 92(typ) % efficient. It has a switching frequency of 1100 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

