| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 0.9 to 6 | |
| 2 | |
| 3 | |
| 17 | |
| 3 to 17 | |
| 3 | |
| 17 | |
| 0.02%/V(Typ) | |
| 0.05%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS62140RGTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. With a small input voltage of 3 V and a max of 17 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. Using a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

