| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 0.9 to 6 | |
| 2 | |
| 3 | |
| 17 | |
| 3 to 17 | |
| 3 | |
| 17 | |
| 0.02%/V(Typ) | |
| 0.05%/A(Typ) | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS62140RGTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 17 V. With an adjustable output that has a voltage of 0.9 to 6 V, this is power management at its best. By operating at a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

