| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2250(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 6 | |
| 0.3 | |
| 2 | |
| 6 | |
| 2 to 6 | |
| 15 | |
| -0.5%/A(Typ) | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down TPS62240DDCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -0.5%/A(Typ). It has a switching frequency of 2250(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

