Texas InstrumentsTPS62250DRVTDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.7A 6-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62250DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.7 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. At a load regulation of -0.5%/A(Typ) your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 2250(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

2 Stück: morgen versandbereit

    Total0,37 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1519+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Thailand
         
      • Price: 0,3663 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1519+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2 Stück
      • Price: 0,3663 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.