| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 0.6 to 6 | |
| 0.6 | |
| 2 | |
| 6 | |
| 2.3 to 6 | |
| 15 | |
| -0.5%/A(Typ) | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down TPS62260TDDCRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -0.5%/A(Typ). Its switching regulator has a frequency of 2500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

