| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Fixed | |
| 2250(Typ) | |
| Yes | |
| 1 | |
| 1.15|0.9 | |
| 0.4 | |
| 2 | |
| 6 | |
| 2 to 6 | |
| 15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 2.1(Max) mm |
| Verpackungslänge | 2.1(Max) mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 6 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS62270DRVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.4 A. Use this part at voltages between 2 V and 6 V. With a fixed output that has a voltage of 1.15|0.9 V, this is power management at its best. Its switching regulator has a frequency of 2250(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

