| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 0.5 to 1.77 | |
| 4 | |
| 2.5 | |
| 5.5 | |
| 56 | |
| 0.1%/V | |
| 0.05%/A | |
| 0.5@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.28(Max) |
| Verpackungsbreite | 2.08 |
| Verpackungslänge | 2.08 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 16 | |
| Leitungsform | Ball |
Adjust the voltage level of your devices with this step down TPS62366AYZHR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.5 to 1.77 V, this is power management at its best. At a load regulation of 0.05%/A and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 2500(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

