| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Fixed | |
| 5400 to 6600 | |
| Yes | |
| 1 | |
| 1.2 | |
| 0.35 | |
| 2.3 | |
| 5.5 | |
| 31 | |
| 0.13%/V(Typ) | |
| -0.0002%/mA(Typ) | |
| 90(Typ) | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.23(Max) |
| Verpackungsbreite | 0.93 |
| Verpackungslänge | 1.3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 6 | |
| Leitungsform | Ball |
Adjust the voltage level of your devices with this step down TPS62615YFDT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.35 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -0.0002%/mA(Typ) and line regulation of 0.13%/V(Typ). This converter is 90(typ) % efficient. This part offers a switching frequency of 5400 to 6600 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

