Texas InstrumentsTPS62740DSSRDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS62740DSSR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. This converter is 90 % efficient. At a load regulation of 0.001%/mA(Typ) and line regulation of 0%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 2000 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Auf Lager: 156.000 Stück

Regional Inventory: 33.000

    Total1.921,50 €Price for 3000

    33.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 33.000 Stück
      • Price: 0,6405 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 123.000 Stück
      • Price: 0,6405 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.