| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.5 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 35 | |
| 7.4mV/V(Typ) | |
| 2.5mV/A(Typ) | |
| 97 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 2.12(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 20 | |
| Leitungsform | Ball |
Adjust the voltage level of your devices with this TPS630242YFFT DC to DC converter from Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

