| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Cellular Phones | |
| 2250(Typ) | |
| 1.5 to 6.5 | |
| 2.5 | |
| 6 | |
| 1700 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.15(Max) |
| Verpackungslänge | 4.15(Max) |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 32 | |
| Leitungsform | No Lead |
Easy power control is made possible with this false pin count TPS65050RSMR power management IC by Texas Instruments. This power management IC has an input voltage of 1.5 to 6.5 V. Its switching regulator has a frequency of 2250(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

