| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| PMIC Solution | |
| 6 | |
| 1(Typ)/1.85(Typ)/3.3(Typ) | |
| 200/400/600/1000 | |
| 2.5VDC to 6VDC | |
| TPS65052 |
Entwicklungskit-Beschreibung
The TPS65052EVM-195 evaluation module helps designers evaluate the oepration and performance of the TPS65062 PMIC for applications that are powered with one Li ion or Li polymer cell adn require multiple power rails. The TPS65052 contains two highly efficient step-down switching converters, fou low dropout linear regulators (LDO) and additional status I/O pins.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
