| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Notebook Computer | |
| 1600(Typ) | |
| 6 to 17 | |
| 6 | |
| 17 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 9.15(Max) |
| Verpackungslänge | 9.15(Max) |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 100 | |
| Leitungsform | No Lead |
Easy power control is made possible with this false pin count TPS65090ARVNR power management IC by Texas Instruments. This power management IC has an input voltage of 6 to 17 V. This part offers a switching frequency of 1600(Typ) kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power management IC has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

