| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power Supply for Microcontrollers | |
| 275 | |
| 5.8 to 34 | |
| 5.8 | |
| 34 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 11.1(Max) |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 32 | |
| Leitungsform | Gull-wing |
Always have access to a constant power source by implementing this TPS65381QDAPRQ1 specialized power IC from Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

