| Compliant | |
| EAR99 | |
| Active | |
| TPS65400RGZR | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 2200 | |
| 4.5 to 18 | |
| 4500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 7.15(Max) |
| Verpackungslänge | 7.15(Max) |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 48 | |
| Leitungsform | No Lead |
This smart power management TPS65400RGZR charge controller from Texas Instruments operates to optimize your battery's performance. With an output that has a voltage of 0.6 to 16 V, this is power management at its best. Its output produces a current of 4(Max) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

