| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Base Band and RF-PA Power | |
| 2400(Typ) | |
| 2.8 to 5.5 | |
| 2.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 2.31(Max) |
| Verpackungslänge | 2.51(Max) |
| Leiterplatte geändert | 30 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 30 | |
| Leitungsform | Ball |
Easy power control is made possible with this false pin count TPS657120YFFR power management IC by Texas Instruments. This power management IC has an input voltage of 2.8 to 5.5 V. It has a switching frequency of 2400(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

