| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS65810RTQT | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 8 |
| Verpackungslänge | 8 |
| Leiterplatte geändert | 56 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 56 | |
| Leitungsform | No Lead |
Protect your batteries from operating outside its safe operating area with this smart power management system TPS65810RTQT charge controller from Texas Instruments. Its output produces a current of 100 to 1500 mA. With an output that has a voltage of 1.25 to 3.3 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device runs on Li-Ion|Li-Pol Packs. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

