| Compliant | |
| 5A991g. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 3200(Typ) | |
| 2.7 to 4.5 | |
| 2.7 | |
| 3.6 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 125 | |
| -55 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.89 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 139 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 139 | |
| Leitungsform | Ball |
Easy power control is made possible with this false pin count TPS65920A2ZCHR power management IC by Texas Instruments. This power management IC has an input voltage of 2.7 to 4.5 V. It has a switching frequency of 3200(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

