| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.15 | |
| 2.7 | |
| 30 | |
| 3mV(Typ) | |
| 20mV(Typ) | |
| 0.35 | |
| 212.1°C/W | |
| 78.5°C/W | |
| Reverse Current Protection | |
| -40 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS70915DBVT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.245@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.7 V while not exceeding 30 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 20mV(Typ) and line regulation of 3mV(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

