| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.7 | |
| 30 | |
| 3mV(Typ) | |
| 20mV(Typ) | |
| 210.9°C/W | |
| 127.4°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this standard TPS70918QDBVRQ1 linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of 2 %. Its typical dropout voltage at current is 0.295@50mA|0.96@150mA|0.245@50mA|0.69@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.7 V with a maximum of 30 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 6.5 V, this is power management at its best. A load regulation of 50mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.65@50mA|1.4@150mA|0.5@50mA|1.2@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

