| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.05 | |
| 2.5 | |
| 24 | |
| 0.75@50mA | |
| 20mV(Typ) | |
| 22mV(Typ) | |
| 0.0032 | |
| 253.8°C/W | |
| 73.7°C/W | |
| Reverse Current Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO TPS71550DCKRG4 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 320 mW. Its typical dropout voltage at current is 0.415@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 24 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 22mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.75@50mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

