| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 1.2 to 15 | |
| 0.08 | |
| 2.5 | |
| 24 | |
| 1.12@80mA | |
| 1.205(Typ) | |
| 20mV(Typ) | |
| 35mV(Typ) | |
| 2500 | |
| 40°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
Say goodbye to unstable voltages with this LDO TPS715A01DRBT-NM linear regulator from Texas Instruments. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.67@80mA V. This device has a maximum power dissipation of 2500 mW. This voltage regulation device's single output can produce a current up to 0.08 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 24 V. With an adjustable output that has a voltage of 1.2 to 15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 35mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 2500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.12@80mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

