| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.1 | |
| 0.15 | |
| 2.5 | |
| 6.5 | |
| 125uV/V(Typ) | |
| 70uV/mA(Typ) | |
| 279.2°C/W | |
| 57.5°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS71711DCKR linear regulator from Texas Instruments. This device has a maximum power dissipation of 320 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.17@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.5 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.1 V, this is power management at its best. By operating at a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

