| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 2.8|3 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.4@200mA | |
| 130uV/V(Typ) | |
| 75uV/mA(Typ) | |
| 1053 | |
| 95°C/W | |
| 20°C/W | |
| Current Limit|Thermal Protection|Under Voltage Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 6 | |
| Leitungsform | No Lead |
This LDO TPS71828-30DRVT linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.23@200mA V. It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 1053 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2|0.2 A. Use this part at voltages between 2.7 V and 6.5 V. With a fixed output that has a voltage of 2.8|3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 75uV/mA(Typ) and line regulation of 130uV/V(Typ). Its maximum power dissipation is 1053 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

