| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.1 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 144.9°C/W | |
| 1.1°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 0.99(Max) |
| Verpackungslänge | 1.36(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 5 | |
| Leitungsform | Ball |
Keep calm and stay stable by implementing this LDO TPS72011YZUT linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.11@350mA V. This device has a maximum power dissipation of 403 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.1 V that does not exceed 4.5 V. With a fixed output that has a voltage of 1.1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ). Its maximum power dissipation is 403 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

