| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.3 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 144.9°C/W | |
| 1.1°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 0.99(Max) |
| Verpackungslänge | 1.36(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 5 | |
| Leitungsform | Ball |
This LDO TPS72013YZUT linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 403 mW. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. With a small input voltage of 1.1 V and a max of 4.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ). Its maximum power dissipation is 403 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.2@350mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

