| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 9.75 | |
| 0.25 | |
| 3 | |
| 10 | |
| 1.188(Typ) | |
| 23mV | |
| 27mV | |
| 0.225 | |
| 525 | |
| 238°C/W | |
| Power Good Signal|Sleep Mode | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO TPS7201QPW linear regulator by Texas Instruments. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 525 mW. Its typical dropout voltage at current is 0.19@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 3 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 27mV and line regulation of 23mV. Its maximum power dissipation is 525 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

