| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.25 | |
| 3.65 | |
| 10 | |
| 0.85@250mA | |
| 27mV | |
| 41mV | |
| 0.225 | |
| 725 | |
| 172°C/W | |
| Power Good Signal|Sleep Mode | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS7225QD linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.56@250mA V. This device has a maximum power dissipation of 725 mW. This voltage regulation device's single output can produce a current up to 0.25 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.65 V that does not exceed 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 41mV and line regulation of 27mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.85@250mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

