| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2 to 5 | |
| 1 | |
| 1.8 | |
| 6 | |
| 1.263 | |
| 0.15%/V | |
| 0.25%/A | |
| 0.21 | |
| 55°C/W | |
| 39.4°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Use this LDO TPS72501DT linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 1.8 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.25%/A and line regulation of 0.15%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

