| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS72516DCQR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.6 | |
| 1 | |
| 1.8 | |
| 6 | |
| 1.263 | |
| 0.15%/V | |
| 0.25%/A | |
| 53°C/W | |
| 15°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 3.55(Max) |
| Verpackungslänge | 6.55(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 6 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS72516DCQR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 6 V. With a fixed output that has a voltage of 1.6 V, this is power management at its best. A load regulation of 0.25%/A and line regulation of 0.15%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

